

LTC4280CUFD#PBF | |
|---|---|
DigiKey Part Number | LTC4280CUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4280CUFD#PBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4280CUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.36000 | €10.36 |
| 10 | €7.12100 | €71.21 |
| 73 | €5.50808 | €402.09 |
| 146 | €5.11281 | €746.47 |
| 292 | €5.06103 | €1,477.82 |
| Unit Price without VAT: | €10.36000 |
|---|---|
| Unit Price with VAT: | €13.00180 |


