



LTC4263CDE#PBF | |
|---|---|
DigiKey Part Number | LTC4263CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4263CDE#PBF |
Description | IC POE CNTRL 1 CHANNEL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4263CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 33V ~ 66V | |
Current - Supply | 2mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.00000 | €8.00 |
| 10 | €6.22700 | €62.27 |
| 91 | €5.32396 | €484.48 |
| 182 | €5.13797 | €935.11 |
| 273 | €5.04480 | €1,377.23 |
| 546 | €4.90815 | €2,679.85 |
| 1 001 | €4.80864 | €4,813.45 |
| Unit Price without VAT: | €8.00000 |
|---|---|
| Unit Price with VAT: | €10.04000 |



