


LTC4219CDHC-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC4219CDHC-12#TRPBFTR-ND - Tape & Reel (TR) LTC4219CDHC-12#TRPBFCT-ND - Cut Tape (CT) LTC4219CDHC-12#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4219CDHC-12#TRPBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4219CDHC-12#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 5.6A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.96000 | €8.96 |
| 10 | €6.99800 | €69.98 |
| 25 | €6.50880 | €162.72 |
| 100 | €6.07010 | €607.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.29735 | €13,243.38 |
| Unit Price without VAT: | €8.96000 |
|---|---|
| Unit Price with VAT: | €11.24480 |






