
LTC4052EMS8E-4.2#PBF | |
|---|---|
DigiKey Part Number | LTC4052EMS8E-4.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4052EMS8E-4.2#PBF |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4052EMS8E-4.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Timer | |
Fault Protection | Over Current | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.80000 | €5.80 |
| 10 | €4.46200 | €44.62 |
| 50 | €3.92780 | €196.39 |
| 100 | €3.76230 | €376.23 |
| 250 | €3.58744 | €896.86 |
| 500 | €3.48204 | €1,741.02 |
| 1 000 | €3.39531 | €3,395.31 |
| 2 500 | €3.30378 | €8,259.45 |
| Unit Price without VAT: | €5.80000 |
|---|---|
| Unit Price with VAT: | €7.27900 |


