


LTC4012CUF-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4012CUF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4012CUF-2#PBF |
Description | IC BAT CHG MULT-CHEM 1-4CL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4012CUF-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 16.8V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.71000 | €8.71 |
| 10 | €6.80000 | €68.00 |
| 91 | €5.82560 | €530.13 |
| 182 | €5.62511 | €1,023.77 |
| 273 | €5.52469 | €1,508.24 |
| 546 | €5.37744 | €2,936.08 |
| 1 001 | €5.27023 | €5,275.50 |
| Unit Price without VAT: | €8.71000 |
|---|---|
| Unit Price with VAT: | €10.93105 |



