
LTC3634HUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3634HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3634HUFD#PBF |
Description | IC REG CONV DDR 2OUT 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634HUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.4V ~ 15V | |
Number of Outputs | 2 | |
Voltage - Output | 0.6V ~ 3V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.77000 | €12.77 |
| 10 | €10.09700 | €100.97 |
| 73 | €8.83603 | €645.03 |
| 146 | €8.53753 | €1,246.48 |
| 292 | €8.29182 | €2,421.21 |
| 511 | €8.12554 | €4,152.15 |
| 1 022 | €7.95278 | €8,127.74 |
| Unit Price without VAT: | €12.77000 |
|---|---|
| Unit Price with VAT: | €16.02635 |








