


LTC3614EUDD#PBF | |
|---|---|
DigiKey Part Number | LTC3614EUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3614EUDD#PBF |
Description | IC REG BUCK ADJ 4A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3614EUDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.21000 | €9.21 |
| 10 | €7.19800 | €71.98 |
| 73 | €6.25178 | €456.38 |
| 146 | €6.02795 | €880.08 |
| 292 | €5.84363 | €1,706.34 |
| 511 | €5.71894 | €2,922.38 |
| 1 022 | €5.58932 | €5,712.29 |
| Unit Price without VAT: | €9.21000 |
|---|---|
| Unit Price with VAT: | €11.55855 |



