

LTC3105EMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC3105EMS#TRPBFTR-ND - Tape & Reel (TR) LTC3105EMS#TRPBFCT-ND - Cut Tape (CT) LTC3105EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3105EMS#TRPBF |
Description | IC REG CONV ENERGY 1OUT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 1 Output 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3105EMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0.23V ~ 5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.41000 | €7.41 |
| 10 | €5.75300 | €57.53 |
| 25 | €5.33880 | €133.47 |
| 100 | €4.92450 | €492.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.31363 | €10,784.07 |
| Unit Price without VAT: | €7.41000 |
|---|---|
| Unit Price with VAT: | €9.29955 |










