

LTC2877HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2877HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2877HDD#PBF |
Description | IC TRANSCEIVER HALF 1/1 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2877HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 240 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.70000 | €9.70 |
| 10 | €6.63500 | €66.35 |
| 25 | €5.83720 | €145.93 |
| 121 | €4.83388 | €584.90 |
| 363 | €4.63212 | €1,681.46 |
| Unit Price without VAT: | €9.70000 |
|---|---|
| Unit Price with VAT: | €12.17350 |

