LTC2851IMS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2 004
Unit Price: €1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 766
Unit Price: €1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 635
Unit Price: €1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.88313
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 345
Unit Price: €1.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 031
Unit Price: €1.73000
Datasheet
1/1 Transceiver Full RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2851IMS8#PBF

DigiKey Part Number
LTC2851IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2851IMS8#PBF
Description
IC TRANSCEIVER FULL 1/1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2851IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.34000€5.34
10€4.09600€40.96
50€3.59920€179.96
100€3.44540€344.54
250€3.28292€820.73
500€3.18496€1,592.48
1 000€3.10436€3,104.36
2 500€3.01927€7,548.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.34000
Unit Price with VAT:€6.70170