LTC2451CDDB#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 10 663
Unit Price: €3.49000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2)
High Speed Converters by Analog Devices

LTC2451CDDB#TRPBF

DigiKey Part Number
505-LTC2451CDDB#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2451CDDB#TRPBF
Description
IC ADC 16BIT SIGMA-DELTA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2451CDDB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
60
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.89932€4,748.30
Manufacturers Standard Package
Unit Price without VAT:€1.89932
Unit Price with VAT:€2.38365