


LTC1798CS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC1798CS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1798CS8-2.5#PBF |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1798CS8-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 8.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.00000 | €7.00 |
| 10 | €5.42200 | €54.22 |
| 25 | €5.02760 | €125.69 |
| 100 | €4.59450 | €459.45 |
| 300 | €4.35290 | €1,305.87 |
| 500 | €4.26356 | €2,131.78 |
| 1 000 | €4.16117 | €4,161.17 |
| Unit Price without VAT: | €7.00000 |
|---|---|
| Unit Price with VAT: | €8.78500 |

