

LT6015IS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6015IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6015IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6015IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6015IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6015IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 55 µV | |
Current - Supply | 325µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.19000 | €5.19 |
10 | €3.41700 | €34.17 |
25 | €2.95520 | €73.88 |
100 | €2.43280 | €243.28 |
250 | €2.17636 | €544.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €2.01860 | €1,009.30 |
1 000 | €1.98366 | €1,983.66 |
Unit Price without VAT: | €5.19000 |
---|---|
Unit Price with VAT: | €6.51345 |