
LT4356IS-1#TRPBF | |
|---|---|
DigiKey Part Number | LT4356IS-1#TRPBFTR-ND - Tape & Reel (TR) LT4356IS-1#TRPBFCT-ND - Cut Tape (CT) LT4356IS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356IS-1#TRPBF |
Description | IC SURGE STOPPER ADJ 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.62000 | €6.62 |
| 10 | €5.11800 | €51.18 |
| 25 | €4.74240 | €118.56 |
| 100 | €4.34520 | €434.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.81489 | €9,537.23 |
| Unit Price without VAT: | €6.62000 |
|---|---|
| Unit Price with VAT: | €8.30810 |





