


LT3799EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3799EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3799EMSE#PBF |
Description | IC LED DRIVER OFFL TRIAC 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3799EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 25kHz ~ 300kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.31000 | €6.31 |
| 10 | €4.87100 | €48.71 |
| 37 | €4.38351 | €162.19 |
| 111 | €4.09207 | €454.22 |
| 259 | €3.92127 | €1,015.61 |
| 518 | €3.80884 | €1,972.98 |
| 1 036 | €3.71630 | €3,850.09 |
| Unit Price without VAT: | €6.31000 |
|---|---|
| Unit Price with VAT: | €7.91905 |


















