


LT3518HUF#PBF | |
|---|---|
DigiKey Part Number | LT3518HUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3518HUF#PBF |
Description | IC LED DRVR RGLTR PWM 2.3A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3518HUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 2.3A (Switch) | |
Frequency | 250kHz ~ 2.5MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.03000 | €10.03 |
| 10 | €7.86400 | €78.64 |
| 91 | €6.76220 | €615.36 |
| 182 | €6.53538 | €1,189.44 |
| 273 | €6.42176 | €1,753.14 |
| 546 | €6.25507 | €3,415.27 |
| 1 001 | €6.13370 | €6,139.83 |
| Unit Price without VAT: | €10.03000 |
|---|---|
| Unit Price with VAT: | €12.58765 |


