



LT3465ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LT3465ES6#TRMPBFTR-ND - Tape & Reel (TR) LT3465ES6#TRMPBFCT-ND - Cut Tape (CT) LT3465ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3465ES6#TRMPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3465ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 30V | |
Current - Output / Channel | 225mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.46000 | €4.46 |
| 10 | €3.40200 | €34.02 |
| 25 | €3.13760 | €78.44 |
| 100 | €2.84660 | €284.66 |
| 250 | €2.80460 | €701.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.62456 | €1,312.28 |
| 1 000 | €2.55578 | €2,555.78 |
| 1 500 | €2.52136 | €3,782.04 |
| 2 500 | €2.48323 | €6,208.07 |
| Unit Price without VAT: | €4.46000 |
|---|---|
| Unit Price with VAT: | €5.59730 |


