



LT3089EDF#PBF | |
|---|---|
DigiKey Part Number | LT3089EDF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3089EDF#PBF |
Description | IC REG LIN POS ADJ 800MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3089EDF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.02000 | €6.02 |
| 10 | €4.63800 | €46.38 |
| 91 | €3.93538 | €358.12 |
| 182 | €3.79077 | €689.92 |
| 273 | €3.71832 | €1,015.10 |
| 546 | €3.61207 | €1,972.19 |
| 1 001 | €3.53467 | €3,538.20 |
| Unit Price without VAT: | €6.02000 |
|---|---|
| Unit Price with VAT: | €7.55510 |



