Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP

LT3080IMS8E#PBF

DigiKey Part Number
505-LT3080IMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LT3080IMS8E#PBF
Description
IC REG LINEAR POS ADJ 1.1A 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3080IMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.27000€6.27
10€4.84200€48.42
50€4.26840€213.42
100€4.09080€409.08
250€3.90336€975.84
500€3.79040€1,895.20
1 000€3.69738€3,697.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.27000
Unit Price with VAT:€7.86885