
LT1791IS#PBF | |
---|---|
DigiKey Part Number | LT1791IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1791IS#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1791IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.67000 | €7.67 |
10 | €5.16900 | €51.69 |
55 | €4.06782 | €223.73 |
110 | €3.74036 | €411.44 |
275 | €3.38767 | €931.61 |
550 | €3.37758 | €1,857.67 |
Unit Price without VAT: | €7.67000 |
---|---|
Unit Price with VAT: | €9.62585 |