


LT1761ES5-BYP#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1761ES5-BYP#TRPBFTR-ND - Tape & Reel (TR) 505-LT1761ES5-BYP#TRPBFCT-ND - Cut Tape (CT) 505-LT1761ES5-BYP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-BYP#TRPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-BYP#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.74000 | €3.74 |
| 10 | €2.83300 | €28.33 |
| 25 | €2.60760 | €65.19 |
| 100 | €2.35910 | €235.91 |
| 250 | €2.30428 | €576.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.04842 | €5,121.05 |
| Unit Price without VAT: | €3.74000 |
|---|---|
| Unit Price with VAT: | €4.69370 |










