LT1631IS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 80
Unit Price: €4.84000
Datasheet

Similar


Texas Instruments
In Stock: 1 471
Unit Price: €4.11000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1631IS#TRPBF

DigiKey Part Number
LT1631IS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1631IS#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1631IS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
30 MHz
Current - Input Bias
550 nA
Voltage - Input Offset
220 µV
Current - Supply
4.1mA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€10.28760€25,719.00
Manufacturers Standard Package
Unit Price without VAT:€10.28760
Unit Price with VAT:€12.91094