
LT1490AIS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1490AIS8#TRPBFTR-ND - Tape & Reel (TR) LT1490AIS8#TRPBFCT-ND - Cut Tape (CT) LT1490AIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1490AIS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1490AIS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 285 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.44000 | €6.44 |
| 10 | €4.97300 | €49.73 |
| 25 | €4.60680 | €115.17 |
| 100 | €4.21350 | €421.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.70141 | €9,253.52 |
| Unit Price without VAT: | €6.44000 |
|---|---|
| Unit Price with VAT: | €8.08220 |


