

LT1374IS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1374IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374IS8-5#PBF |
Description | IC REG BUCK SEPIC 5V 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1374IS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.31000 | €14.31 |
| 10 | €10.03500 | €100.35 |
| 25 | €8.92280 | €223.07 |
| 100 | €7.75240 | €775.24 |
| Unit Price without VAT: | €14.31000 |
|---|---|
| Unit Price with VAT: | €17.95905 |


