
DC634A | |
|---|---|
DigiKey Part Number | DC634A-ND |
Manufacturer | |
Manufacturer Product Number | DC634A |
Description | EVAL BOARD FOR LT1930A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1930A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 30V ~ 90V | |
Current - Output | - | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT1930A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.87000 | €79.87 |
| Unit Price without VAT: | €79.87000 |
|---|---|
| Unit Price with VAT: | €100.23685 |


