LTM8050 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM8050 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Power µModule® Solutions

DC1723A

DigiKey Part Number
DC1723A-ND
Manufacturer
Manufacturer Product Number
DC1723A
Description
EVAL BOARD FOR LTM8050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM8050 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
7.5V ~ 58V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LTM8050
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€78.36000€78.36
Manufacturers Standard Package
Unit Price without VAT:€78.36000
Unit Price with VAT:€98.34180