
JPAD200 TO-92 2L | |
|---|---|
DigiKey Part Number | 4004-JPAD200TO-922L-ND |
Manufacturer | |
Manufacturer Product Number | JPAD200 TO-92 2L |
Description | DIODE STANDARD 35V 10MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10mA Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 pA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-92 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.30400 | €23.04 |
| 25 | €2.11440 | €52.86 |
| 100 | €1.90650 | €190.65 |
| 250 | €1.80736 | €451.84 |
| 500 | €1.74760 | €873.80 |
| 1 000 | €1.69843 | €1,698.43 |
| 3 000 | €1.63769 | €4,913.07 |
| 5 000 | €1.61523 | €8,076.15 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.84030 |

