
CBQ1-NF3FNT-SALMGT-4.5IN | |
|---|---|
DigiKey Part Number | 2868-CBQ1-NF3FNT-SALMGT-4.5IN-ND |
Manufacturer | |
Manufacturer Product Number | CBQ1-NF3FNT-SALMGT-4.5IN |
Description | COAX CBL SMA TO N-TYPE 4.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 100 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Rear Side Nut | |
Length | 4.500" (114.30mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |



