
CBG-2IPX-3IN | |
---|---|
DigiKey Part Number | 2868-CBG-2IPX-3IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-2IPX-3IN |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 RG-178 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to I-PEX MHF1 | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.07000 | €5.07 |
10 | €4.76900 | €47.69 |
25 | €4.50360 | €112.59 |
50 | €4.26320 | €213.16 |
100 | €4.04880 | €404.88 |
250 | €3.67996 | €919.99 |
500 | €3.37974 | €1,689.87 |
Unit Price without VAT: | €5.07000 |
---|---|
Unit Price with VAT: | €6.36285 |