
CB1.13-IPXLK-SALF3OGT-6IN | |
---|---|
DigiKey Part Number | 2868-CB1.13-IPXLK-SALF3OGT-6IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-IPXLK-SALF3OGT-6IN |
Description | COAX CBL MHF1 LK TO SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.13mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 LK to SMA | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €20.00000 | €20.00 |
10 | €18.82900 | €188.29 |
25 | €17.78200 | €444.55 |
50 | €16.84720 | €842.36 |
100 | €16.00650 | €1,600.65 |
Unit Price without VAT: | €20.00000 |
---|---|
Unit Price with VAT: | €25.10000 |