
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.323" ~ 0.362" (8.20mm ~ 9.20mm) | |
Operating Temperature | -20°C ~ 200°C | |
Backshell Material, Plating | Stainless Steel | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |

