Image for SAN.M04.ZLA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAN.M04.ZLA

DigiKey Part Number
SAN.M04.ZLA-ND
Manufacturer
Manufacturer Product Number
SAN.M04.ZLA
Description
CONN MALE INSERT 4P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M04
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
N (Normal)
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
11.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 170°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.76000€15.76
Manufacturers Standard Package
Unit Price without VAT:€15.76000
Unit Price with VAT:€19.77880