
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut, Conical | |
For Use With/Related Products | 3E Series Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.92000 | €20.92 |
| Unit Price without VAT: | €20.92000 |
|---|---|
| Unit Price with VAT: | €26.25460 |

