
GEA.1M.240.RL | |
|---|---|
DigiKey Part Number | GEA.1M.240.RL-ND |
Manufacturer | |
Manufacturer Product Number | GEA.1M.240.RL |
Description | CONN HEX NUT |
Customer Reference | |
Detailed Description | Connector Hex Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | 1M Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Aluminum Alloy | |
Features | - | |
Color | - | |
Base Product Number |

