GCD.00.020.LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD.00.020.LA

DigiKey Part Number
GCD.00.020.LA-ND
Manufacturer
Manufacturer Product Number
GCD.00.020.LA
Description
CONN EARTHING CAP FOR PNLMT CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Earthing Cap For Panel Mount Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Connector Style
-
Accessory Type
Earthing Cap
For Use With/Related Products
Panel Mount Connectors
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€6.27000€6.27
Manufacturers Standard Package
Unit Price without VAT:€6.27000
Unit Price with VAT:€7.86885