
FFS.5B.250.ZTAE63 | |
|---|---|
DigiKey Part Number | FFS.5B.250.ZTAE63-ND |
Manufacturer | |
Manufacturer Product Number | FFS.5B.250.ZTAE63 |
Description | CONN PIN CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Coax |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | - | |
Type | - | |
Mounting Type | - | |
Impedance | 50 Ohms | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.65000 | €54.65 |
| Unit Price without VAT: | €54.65000 |
|---|---|
| Unit Price with VAT: | €68.58575 |

