
DCK.91.131.0LRM | |
|---|---|
DigiKey Part Number | 1124-DCK.91.131.0LRM-ND |
Manufacturer | |
Manufacturer Product Number | DCK.91.131.0LRM |
Description | TOOL RETEN TEST 1.3MM CRIMP SKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retention Tester 1.3mm Crimp Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Retention Tester | |
For Use With/Related Products | 1.3mm Crimp Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €288.47000 | €288.47 |
| Unit Price without VAT: | €288.47000 |
|---|---|
| Unit Price with VAT: | €362.02985 |

