DHAB S/138 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 25
Unit Price: €21.55000
Datasheet
Current Sensor 50A, -320A ~ 450A 2 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHAB S/138

DigiKey Part Number
398-DHABS/138-ND
Manufacturer
Manufacturer Product Number
DHAB S/138
Description
CURRENT SEN HE/OL 50A,-320A-450A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 50A, -320A ~ 450A 2 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
40mV/A
Mfr
Frequency
DC ~ 1.1kHz
Series
Linearity
±0.5%
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Supply (Max)
20mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
2
Package / Case
Module, Single Pass Through
Output
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSHV400A-001Honeywell Sensing and Productivity Solutions25480-CSHV400A-001-ND€21.55000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120€26.47350€3,176.82
Manufacturers Standard Package
Unit Price without VAT:€26.47350
Unit Price with VAT:€33.22424