Image for FP11122_LISA2-O-CLIP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP11122_LISA2-O-CLIP

DigiKey Part Number
711-2779-ND
Manufacturer
Manufacturer Product Number
FP11122_LISA2-O-CLIP
Description
LENS CLR ELLIPTICAL/OVAL SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Elliptical/Oval Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
9.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Elliptical/Oval
Viewing Angle
-
For Use With/Related Manufacturer
Lumileds, Nichia
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€1.94600€194.60
Manufacturers Standard Package
Unit Price without VAT:€1.94600
Unit Price with VAT:€2.44223