
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 169.67mm x 49.67mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Ledil | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €9.23250 | €73.86 |
| 16 | €8.66625 | €138.66 |
| 104 | €7.52817 | €782.93 |
| 504 | €6.89565 | €3,475.41 |
| 1 000 | €6.68792 | €6,687.92 |
| Unit Price without VAT: | €9.23250 |
|---|---|
| Unit Price with VAT: | €11.58679 |

