
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 9°, 12° | |
For Use With/Related Manufacturer | Cree, Nichia | |
Material | Polycarbonate | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | €1.86243 | €268.19 |
| Unit Price without VAT: | €1.86243 |
|---|---|
| Unit Price with VAT: | €2.33735 |

