Image for F17316_LINDA-O-3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17316_LINDA-O-3M

DigiKey Part Number
711-F17316_LINDA-O-3M-ND
Manufacturer
Manufacturer Product Number
F17316_LINDA-O-3M
Description
LENS WHITE ELLIPTICAL/OVAL SNAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip White Elliptical/Oval Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Type
Lens Strip
Color
White
Number of LEDs
1
Lens Style
Rectangle with Flat Top
Lens Size
3m x 25.7mm
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
-
For Use With/Related Manufacturer
Nichia, Osram, Samsung, Seoul, Tridonic
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€18.55490€9,277.45
Manufacturers Standard Package
Unit Price without VAT:€18.55490
Unit Price with VAT:€23.28640