
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 285mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Comet, Cree, Nichia, Osram, Philips, Samsung, Seoul, Tridonic | |
Material | Polycarbonate | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.20000 | €6.20 |
| 18 | €4.40889 | €79.36 |
| 108 | €3.77194 | €407.37 |
| 504 | €3.40438 | €1,715.81 |
| 1 008 | €3.27856 | €3,304.79 |
| 2 007 | €3.17281 | €6,367.83 |
| Unit Price without VAT: | €6.20000 |
|---|---|
| Unit Price with VAT: | €7.78100 |

