
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 280mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Aled, Comet, Cree, Helvar, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Tridonic | |
Material | Polycarbonate | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €4.06250 | €146.25 |
| Unit Price without VAT: | €4.06250 |
|---|---|
| Unit Price with VAT: | €5.09844 |

