
F10831_LR1-W | |
|---|---|
DigiKey Part Number | 711-F10831_LR1-W-ND |
Manufacturer | |
Manufacturer Product Number | F10831_LR1-W |
Description | LENS CLEAR 40DEG MEDIUM ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 40° Medium Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 40° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | €1.01882 | €293.42 |
| Unit Price without VAT: | €1.01882 |
|---|---|
| Unit Price with VAT: | €1.27862 |

