Lens With Holder Clear 11° Spot Snap-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP19438_LEILA-Y-SC2-RS

DigiKey Part Number
711-CP19438_LEILA-Y-SC2-RS-ND
Manufacturer
Manufacturer Product Number
CP19438_LEILA-Y-SC2-RS
Description
ASSEMBLYROUND1 POSMM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 11° Spot Snap-On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
21.6mm Dia
Series
Lens Transparency
Clear
Packaging
Tray
Optical Pattern
Spot
Part Status
Active
Viewing Angle
11°
Type
Lens With Holder
For Use With/Related Manufacturer
Osram
Color
Clear
Material
Acrylic
Number of LEDs
1
Mounting Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.00000€2.00
10€1.43800€14.38
204€1.03020€210.16
612€0.94007€575.32
1 020€0.90553€923.64
2 040€0.86495€1,764.50
5 100€0.82073€4,185.72
10 200€0.79321€8,090.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.00000
Unit Price with VAT:€2.51000