
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 16 | |
Lens Style | Square with Flat Top | |
Lens Size | 19.7mm x 49.5mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 71°, 75° | |
For Use With/Related Manufacturer | Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |

