MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 50mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 38° ~ 52° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |




