CN12299_IRIS-IR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: €2.99983

MFR Recommended


Ledil
In Stock: 0
Unit Price: €0.94845
Lens With Holder Clear 11° Spot Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN12299_IRIS-IR

DigiKey Part Number
711-1325-ND
Manufacturer
Manufacturer Product Number
CN12299_IRIS-IR
Description
LENS CLEAR 11DEG SPOT ADHESIVE
Customer Reference
Detailed Description
Lens With Holder Clear 11° Spot Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
38mm Dia
Lens Transparency
Diffused
Optical Pattern
Spot
Viewing Angle
11°
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Adhesive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes