
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 32mm Dia | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 66 | €2.45061 | €161.74 |
| 132 | €2.30939 | €304.84 |
| 528 | €2.08831 | €1,102.63 |
| 1 056 | €2.00246 | €2,114.60 |
| 2 046 | €1.93291 | €3,954.73 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €5.03255 |

